
2431490000
Headers & Wire Housings .
Datasheet
2431490000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 7.62 mm (0.3 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 120 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 47 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,89 € | 213,36 € | |
| 8,54 € | 409,92 € | |
| 8,07 € | 968,40 € | |
| 7,35 € | 1.940,40 € | |
| 6,88 € | 3.467,52 € | |
| 6,72 € | 6.773,76 € |
Need more?