Reference Only
2432409-5
Power Line Filters RPQ-3-6.
Datasheet
2432409-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/EMC Filter | |
| Voltage Rating | 480 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Connector | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Height | 114.6 mm | |
| Inductance | 4.9 mH | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 45 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 69.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,12 € | 555,60 € | |
| 98,04 € | 980,40 € | |
| 92,95 € | 9.295,00 € |
Need more?