
2435190000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
2435190000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Adapter, Metric to Metric | |
| Material | Brass | |
| Screw/Thread Size | M40 | |
| Length | 69.5 mm | |
| Maximum Bundle Diameter | 32 mm | |
| Mounting Style | Cable Mount | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,08 € | 285,40 € | |
| 54,24 € | 542,40 € | |
| 52,52 € | 1.313,00 € | |
| 51,76 € | 2.588,00 € |
Need more?