Reference Only

2438480000

Current Transformers - Industrial .

Manufacturer:

Mfr Part:
2438480000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryCurrent Transformers - Industrial
Primary Current Rating15 A
Secondary Current Rating5 A
Mounting StyleChassis
Accuracy Class0.5 %
Power Rating7.5 VA
Height198 mm
Length58 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 5 C
Termination StyleWire Leads
Width155 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
483,02 €483,02 €
Need more?
Contact Us