Reference Only
244-0011-002
New Product
Rack & Panel Connectors Hi-Speed Contacts - Quadrax ARINC 5 Gb/s Socket.
Datasheet
244-0011-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series | High Speed Contacts- Quadrax | |
| Contact Type | Socket | |
| Current Rating | 1.5 A | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 8 | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,14 € | 3.553,50 € | |
| 138,42 € | 6.921,00 € |
Need more?