Reference Only
2447900-9
Safety Light Curtains SLC4-B4B-091.
Datasheet
2447900-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Optical Sensors | |
| Series | SLC4 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 870,54 € | 870,54 € | |
| 745,66 € | 3.728,30 € | |
| 737,34 € | 7.373,40 € |
Need more?