Reference Only
2447934-1
Safety Relays SRS-2NO-1NC.
Datasheet
2447934-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,53 € | 166,53 € | |
| 158,40 € | 1.584,00 € | |
| 155,98 € | 3.275,58 € | |
| 152,10 € | 6.388,20 € |
Need more?