Reference Only
2452677-1
EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Cord 1.6mm x 1m L.
Datasheet
2452677-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Gaskets | |
| Type | Extruded EMI Gasket | |
| Length | 1 m | |
| Material | Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7508905000 |
| TARIC | 7508900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,13 € | 502,60 € | |
| 23,55 € | 588,75 € | |
| 21,73 € | 2.173,00 € | |
| 21,02 € | 5.255,00 € |
Need more?