Reference Only
2457570000
Terminal Block Tools & Accessories .
Datasheet
2457570000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Locking Clip | |
| For Use With | A Series | |
| Color | Orange | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,476 € | 11,90 € | |
| 0,454 € | 22,70 € | |
| 0,432 € | 43,20 € | |
| 0,405 € | 101,25 € | |
| 0,385 € | 192,50 € | |
| 0,367 € | 367,00 € | |
| 0,344 € | 860,00 € |
Need more?