
2467140000
Power Supplies - DIN Rail Mount .
Datasheet
2467140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 2-Phase / 3-Phase | |
| Output Power | 960 W | |
| Input Voltage | 320 VAC to 575 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 26.6 A | |
| Industry | Industrial | |
| Length | 89 mm (3.504 in) | |
| Width | 175 mm (6.89 in) | |
| Height | 130 mm (5.118 in) | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 711,53 € | 711,53 € | |
| 698,53 € | 6.985,30 € |
Need more?