Reference Only
2476820000
Industrial Relays DRIKIT 24VDC 2CO LD.
Datasheet
2476820000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | SSR | |
| Relay Contact Form | DPDT (2 Form C) | |
| IP Rating | IP20 | |
| Series | DRI | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,42 € | 104,20 € | |
| 9,86 € | 197,20 € | |
| 9,61 € | 480,50 € | |
| 9,24 € | 924,00 € | |
| 8,79 € | 1.758,00 € | |
| 8,29 € | 4.145,00 € | |
| 8,20 € | 8.200,00 € |
Need more?