Reference Only
2477060000
Obsolete
Circuit Breakers
Datasheet
2477060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circuit Breakers | |
| Series | MCB | |
| Product | Circuit Breakers | |
| Type | Thermal Magnetic | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 60 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Lever | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 70 C | |
| Illuminated | Non-Illuminated | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | BR1B1.5UC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?