
2484-02-BX
Disconnect Switches .
Datasheet
2484-02-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Through Hole | |
| Termination Style | Screw | |
| Actuator | Key, Ringed | |
| Contact Form | SPST | |
| Current Rating | 175 A | |
| Voltage Rating DC | 36 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP54, IPX7 | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches | |
| Subcategory | Solenoids & Actuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,56 € | 555,60 € | |
| 52,56 € | 1.051,20 € | |
| 51,81 € | 2.590,50 € |
Need more?