Reference Only
2485840000
Pluggable Terminal Blocks .
Datasheet
2485840000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Edge Connectors - PCB | |
| Number of Positions | 4 Position | |
| Connection Method | Push-In | |
| Mounting Style | Panel Mount | |
| Current Rating | 17.5 A | |
| Voltage Rating | 500 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Beige | |
| Flammability Rating | UL 94 V-0 | |
| Height | 84.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 45 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,04 € | 102,00 € | |
| 1,88 € | 188,00 € | |
| 1,70 € | 425,00 € | |
| 1,61 € | 805,00 € | |
| 1,52 € | 1.520,00 € | |
| 1,48 € | 3.700,00 € |
Need more?