Reference Only
2489074-1
New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 200mm.
Datasheet
2489074-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Vent Panels | |
| Type | Fan Vent | |
| Length | 206 mm | |
| Width | 206 mm | |
| Thickness | 10.8 mm | |
| Packaging | Bulk | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,68 € | 496,80 € | |
| 47,28 € | 1.418,40 € | |
| 43,99 € | 4.399,00 € |
Need more?