Reference Only
2489075-1
New Product
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 70mm.
Datasheet
2489075-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Vent Panels | |
| Type | Fan Vent | |
| Length | 74 mm | |
| Width | 74 mm | |
| Thickness | 9.8 mm | |
| Packaging | Bulk | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,05 € | 330,50 € | |
| 30,91 € | 927,30 € | |
| 28,80 € | 2.880,00 € | |
| 27,49 € | 6.872,50 € |
Need more?