249-8-08-103 Vishay / Spectrol

249-8-08-103

Potentiometers 1/2"SQ 1/8"S 10Kohms Cermet

Manufacturer:

Mfr Part:
249-8-08-103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Resistance10 kOhms
OrientationHorizontal
Power Rating1 W
Tolerance10 %
Element TypeCermet
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter3.18 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?