Reference Only
24944-00-04
Board Mount Current Sensors
Datasheet
24944-00-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 50 A | |
| Sensor Type | Current Sense | |
| Response Time | 3 us | |
| Accuracy | 1 % | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Height | 12.55 mm | |
| Length | 20.9 mm | |
| Output Voltage | 2 V | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Width | 10.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?