Reference Only
2499693-5
New Product
Grommets & Bushings CEP,GROMMET,TPE,LARGE,21,BLK.
Datasheet
2499693-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Inside Diameter | 21 mm | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,99 € | 29,90 € | |
| 2,79 € | 55,80 € | |
| 2,67 € | 133,50 € | |
| 2,55 € | 255,00 € | |
| 2,38 € | 476,00 € | |
| 2,27 € | 1.135,00 € | |
| 2,16 € | 2.160,00 € | |
| 2,03 € | 4.060,00 € |
Need more?