Reference Only
2499695-1
New Product
Other Tools CEP,ACCESSORY,TOOL.
Datasheet
2499695-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Product | Installation Tool | |
| Height | 30 mm | |
| Length | 100 mm | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8204110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,73 € | 20,73 € | |
| 19,60 € | 98,00 € | |
| 18,60 € | 186,00 € | |
| 17,81 € | 445,25 € |
Need more?