Reference Only
24PCGFM6G
Board Mount Pressure Sensors 10V +/-250psi Differ Guage Transducer.
Datasheet
24PCGFM6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 250 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Screw | |
| Operating Supply Voltage | 10 V | |
| Port Type | Single Axial Barbless | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 10 V | |
| Series | 24PC | |
| Operating Supply Current | 2 mA | |
| Output Voltage | 145 mV to 280 mV | |
| Port Size | 6.35 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---