Reference Only
24S3R3
Power Inductors - SMD
Datasheet
24S3R3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 3.3 uH | |
| Maximum DC Current | 2.8 A | |
| Maximum DC Resistance | 32 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Self Resonant Frequency | 63 MHz | |
| Termination | Standard | |
| Length | 7.7 mm | |
| Width | 7.1 mm | |
| Height | 4.5 mm | |
| Series | 2400 | |
| Application | Power | |
| Core Type | Bobbin | |
| Inductance - nH | 3300 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?