Reference Only
2500181-7
New Product
Spiral Wraps, Sleeves, Tubing & Conduit CC,PP,AD25,BLK.
Datasheet
2500181-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Cable Conduits | |
| Type | Corrugated Plastic Tubing | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 20.5 mm | |
| Color | Black | |
| Conduit Size | 25 mm | |
| Flammability Rating | UL 94 V-2 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,64 € | 32,00 € | |
| 0,592 € | 59,20 € | |
| 0,527 € | 131,75 € | |
| 0,487 € | 243,50 € | |
| 0,458 € | 458,00 € |
Need more?