Reference Only
2500760000
Power Supplies Accessories .
Datasheet
2500760000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies Accessories | |
| Type | End Plate | |
| Series | maxGUARD | |
| Height | 125 mm | |
| Length | 96.5 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | maxGUARD | |
| Voltage Rating | 24 VDC | |
| Part # Aliases | AMG EP KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,66 € | 21,66 € | |
| 18,40 € | 184,00 € | |
| 17,07 € | 426,75 € | |
| 16,30 € | 815,00 € | |
| 15,57 € | 1.557,00 € | |
| 14,67 € | 3.667,50 € | |
| 14,22 € | 7.110,00 € |
Need more?