Reference Only
2502570000
Power Distribution Blocks WPD 130 1X50/1X50 BK.
Datasheet
2502570000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kVAC/DC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,52 € | 67,68 € | |
| 6,85 € | 184,95 € | |
| 6,62 € | 357,48 € | |
| 6,07 € | 655,56 € | |
| 5,65 € | 1.423,80 € | |
| 5,46 € | 2.751,84 € | |
| 5,21 € | 5.251,68 € |
Need more?