Reference Only
2502640000
Power Distribution Blocks WPD 330 3X50/3X50 1XGY/1XBL/1XGN.
Datasheet
2502640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kVAC/DC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,20 € | 66,60 € | |
| 19,74 € | 236,88 € | |
| 18,61 € | 502,47 € | |
| 17,98 € | 916,98 € | |
| 17,35 € | 1.769,70 € | |
| 16,87 € | 4.251,24 € | |
| 16,73 € | 8.381,73 € |
Need more?