Reference Only
2503370000
Terminal Block Tools & Accessories WPDPC X31 GY.
Datasheet
2503370000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Hood | |
| Color | Gray (Light Gray) | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WPD | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,90 € | 58,00 € | |
| 2,70 € | 162,00 € | |
| 2,55 € | 255,00 € | |
| 2,36 € | 613,60 € | |
| 2,22 € | 1.110,00 € | |
| 2,16 € | 2.160,00 € |
Need more?