Reference Only
2504919-4
New Product
Cable Mounting & Accessories SER-KIT-NoAdhesive.
Datasheet
2504919-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Cable Repair Kit | |
| Length | 84 mm | |
| Diameter | 5.5 mm | |
| Family | Side-Entry Cable Shield Repair Kit | |
| For Use With | Cable Jacket Diameter 2.5 mm to 8.5 mm | |
| Product | Cable Shield Repair Kit | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 433,29 € | 4.332,90 € |
Need more?