Reference Only
250R080DR
Obsolete
Resettable Fuses - PPTC 60V/250V .080A TELECOM
Datasheet
250R080DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | 250R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 80 mA | |
| Maximum Voltage | 60 V | |
| Trip Current | 160 mA | |
| Current Rating - Max | 3 A | |
| Resistance | 33 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Ammo Pack | |
| Diameter | 5.8 mm | |
| Length | 4.6 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | POLYFUSE | |
| Type | PolyFuse Resettable PTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?