Reference Only
2519451000
Sensor Cables / Actuator Cables .
Datasheet
2519451000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | 7/8 in | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 9 A | |
| Voltage Rating | 300 V | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,23 € | 146,23 € | |
| 134,20 € | 1.342,00 € | |
| 129,04 € | 3.226,00 € | |
| 121,69 € | 6.084,50 € |
Need more?