
2519460100
Sensor Cables / Actuator Cables .
Datasheet
2519460100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in, Right Angle | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | 7/8 in, Right Angle | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 9 A | |
| Voltage Rating | 300 V | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,83 € | 74,83 € | |
| 67,17 € | 671,70 € | |
| 64,59 € | 1.614,75 € | |
| 62,43 € | 3.121,50 € | |
| 60,92 € | 6.092,00 € |
Need more?