Reference Only
2524-6003-UG
Headers & Wire Housings 24/HDR/BX/ LP/STR .155"/15AVG/60:40.
Datasheet
2524-6003-UG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Termination Style | Solder | |
| Series | 2500 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper | |
| Current Rating | 5 A | |
| Flammability Rating | UL94V-0 | |
| Housing Material | Polyester (PCT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400783681 80001417221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.176 / Multiples: 392)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 1.811,04 € | |
| 1,44 € | 3.951,36 € | |
| 1,38 € | 7.032,48 € |
Need more?