Reference Only
2525160000
Current Transformers - Industrial .
Datasheet
2525160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Type | Adapter | |
| Height | 10 mm | |
| Length | 10 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 36,10 € | |
| 3,52 € | 88,00 € | |
| 3,24 € | 162,00 € | |
| 3,18 € | 318,00 € | |
| 3,04 € | 760,00 € | |
| 2,93 € | 1.465,00 € | |
| 2,87 € | 2.870,00 € |
Need more?