
2529130000
Fixed Terminal Blocks SV-SMT 7.62HP/05/90G.
Datasheet
2529130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,50 € | 255,00 € | |
| 8,14 € | 488,40 € | |
| 7,85 € | 942,00 € | |
| 7,53 € | 2.033,10 € | |
| 7,35 € | 3.748,50 € | |
| 7,34 € | 7.486,80 € |
Need more?