
2540850000
Power Meters & Energy Meters .
Datasheet
2540850000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Meters & Energy Meters | |
| Type | Energy Meter | |
| Number of Phases | 1-Phase, 3-Phase | |
| Input Voltage | 277 V to 480 V | |
| Input Current | 5 kA | |
| Mounting Style | Panel Mount | |
| Accuracy Class | Class 0.5S | |
| Supply Voltage - Min | 90 VAC/VDC | |
| Supply Voltage - Max | 277 VAC, 250 VDC | |
| Display Type | LCD | |
| Interface Type | RS485 | |
| IP Rating | IP20, IP40 | |
| Height | 96 mm | |
| Length | 65 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Analyzers | |
| Subcategory | Test Equipment | |
| Width | 96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 574,85 € | 574,85 € | |
| 551,04 € | 5.510,40 € |
Need more?