Reference Only
2551940000
Pluggable Terminal Blocks LMF 5.08/11/180 3.5SN OR BX.
Datasheet
2551940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | PCB Connectors | |
| Number of Positions | 11 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Plug-in | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Current Rating | 24 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 24 AWG to 12 AWG | |
| Color | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 22.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 14.8 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 58.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536699000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,60 € | 140,00 € | |
| 5,35 € | 267,50 € | |
| 5,17 € | 517,00 € | |
| 4,98 € | 1.245,00 € | |
| 4,87 € | 2.435,00 € | |
| 4,78 € | 4.780,00 € |
Need more?