
2558170000
Thermostats THSW 1K -20 +40 C CO.
Datasheet
2558170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Thermostats | |
| Product Type | Thermostats | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032108000 |
| TARIC | 9032108990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,04 € | 42,04 € | |
| 42,03 € | 420,30 € | |
| 39,91 € | 997,75 € | |
| 38,41 € | 1.920,50 € | |
| 37,51 € | 3.751,00 € | |
| 37,50 € | 9.375,00 € |
Need more?