
2570-1383
I/O Connectors
Datasheet
2570-1383 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Voltage Rating | 250 VDC | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 260 C | |
| Current Rating | 3.3 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Glass Sealed Feedthrough |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?