Reference Only
2580180000
Power Supplies - DIN Rail Mount PRO INSTA 16W 24V 0.7A.
Datasheet
2580180000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 16 W | |
| Input Voltage | 85 VAC to 264 VAC, 95 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 700 mA | |
| Industry | Industrial | |
| Length | 90.5 mm (3.563 in) | |
| Width | 22.5 mm (0.886 in) | |
| Height | 60 mm (2.362 in) | |
| Product | Switching Supplies | |
| Series | PRO INSTA | |
| Dimensions | 22.5 mm x 60 mmx 90.5 mm | |
| Isolation Voltage | 4 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,73 € | 47,73 € | |
| 43,32 € | 433,20 € | |
| 41,57 € | 1.039,25 € | |
| 40,27 € | 2.013,50 € | |
| 38,08 € | 3.808,00 € | |
| 36,76 € | 9.190,00 € |
Need more?