Reference Only
2583480000
Cable Mounting & Accessories .
Datasheet
2583480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Sealing Frame | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Width | 70 mm | |
| Length | 106 mm | |
| For Use With | Cabtite Grommets | |
| IP Rating | IP66 | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,70 € | 26,70 € | |
| 22,11 € | 221,10 € | |
| 21,23 € | 530,75 € | |
| 20,52 € | 1.026,00 € | |
| 19,84 € | 1.984,00 € | |
| 19,03 € | 4.757,50 € |
Need more?