Reference Only
2583740000
Cable Mounting & Accessories .
Datasheet
2583740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Sealing Frame | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Width | 70 mm | |
| Length | 126 mm | |
| IP Rating | IP66 | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,03 € | 38,03 € | |
| 33,28 € | 332,80 € | |
| 29,55 € | 738,75 € | |
| 28,68 € | 1.434,00 € |
Need more?