
2583930000
Cable Mounting & Accessories .
Datasheet
2583930000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Shield Connection Rail | |
| Material | Galvanized Steel | |
| Width | 16 mm | |
| Length | 93 mm | |
| Diameter | 5.3 mm | |
| Height | 35.23 mm | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3925902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,61 € | 146,10 € | |
| 14,11 € | 282,20 € | |
| 13,76 € | 688,00 € | |
| 13,43 € | 1.343,00 € | |
| 13,05 € | 2.610,00 € | |
| 12,78 € | 6.390,00 € |
Need more?