Reference Only
2584180000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
2584180000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Separable | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M25 | |
| Cable Diameter | 25 mm | |
| Length | 38.7 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | M25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,07 € | 190,70 € | |
| 17,88 € | 357,60 € | |
| 17,03 € | 851,50 € | |
| 16,38 € | 1.638,00 € |
Need more?