Reference Only
2584200000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
2584200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M20 | |
| Cable Diameter | 20 mm | |
| Length | 38.7 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,49 € | 184,90 € | |
| 17,23 € | 344,60 € | |
| 16,09 € | 804,50 € | |
| 15,37 € | 1.537,00 € | |
| 15,26 € | 3.052,00 € |
Need more?