Reference Only
25ET17-2-F
Toggle Switches Toggle SW SPDT 2POS Leadwir TERM LCK LVR.
Datasheet
25ET17-2-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Actuator Style | Locking Lever | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative