Reference Only
25P103C25P2-006
RF Cable Assemblies 6" MALE/MALE MCX STRT TO MCX R/A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCX | |
| Connector B Series | MCX | |
| Cable Length | 152.4 mm (6 in) | |
| Cable Type | 0.086 Conformable | |
| Product Type | RF Cable Assemblies | |
| Series | 73230 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 73230-9380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,70 € | 1.770,00 € | |
| 16,64 € | 4.160,00 € | |
| 15,81 € | 7.905,00 € |
Need more?