Reference Only
25SFMSJ40
Industrial & Electrical Fuses 25KV 40A 3"DIN.
Datasheet
25SFMSJ40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 40 A | |
| Voltage Rating AC | 25 kVAC | |
| Termination Style | Cartridge | |
| Fuse Size / Group | 20/24 | |
| Indicator Style | Striker | |
| Packaging | Bulk | |
| Series | SFMSJ | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.304,54 € | 1.304,54 € | |
| 1.266,45 € | 6.332,25 € |
Need more?