Reference Only
25XAB10
Industrial & Electrical Fuses 25KV 10AMP LINK.
Datasheet
25XAB10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | XAB | |
| Product | Medium Voltage Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 25 kVAC | |
| Fuse Type | Fast Blow | |
| Packaging | Bulk | |
| Product Type | Expulsion Link | |
| Subcategory | Fuses | |
| Type | Expulsion Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,96 € | 40,96 € | |
| 30,86 € | 154,30 € | |
| 28,52 € | 285,20 € | |
| 28,00 € | 700,00 € | |
| 25,26 € | 1.263,00 € | |
| 23,66 € | 2.366,00 € | |
| 22,49 € | 5.622,50 € |
Need more?