
25XABR3
Industrial & Electrical Fuses 25KV 3A LINK B000005175.
Datasheet
25XABR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 25 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | XABR | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,60 € | 85,60 € | |
| 79,96 € | 399,80 € | |
| 78,30 € | 783,00 € | |
| 75,74 € | 1.893,50 € | |
| 74,06 € | 3.703,00 € | |
| 73,80 € | 7.380,00 € |
Need more?