
26-0052
LED Mounting Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Mounting Hardware | |
| Product | O-Rings | |
| LED Size | 16 mm | |
| Material | Rubber | |
| Color | Black | |
| Body Shape | Round | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,33 € | 330,00 € | |
| 0,305 € | 762,50 € | |
| 0,29 € | 1.450,00 € | |
| 0,281 € | 2.810,00 € | |
| 0,275 € | 6.875,00 € |
Need more?